MCQ4953-TP | |
---|---|
DigiKey Part Number | 353-MCQ4953-TPTR-ND - Tape & Reel (TR) 353-MCQ4953-TPCT-ND - Cut Tape (CT) 353-MCQ4953-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ4953-TP |
Description | MOSFET 2P-CH 30V 5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A 2.5W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5A | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.64360 | ¥164.36 |
500 | ¥1.52160 | ¥760.80 |
1,000 | ¥1.03468 | ¥1,034.68 |
2,000 | ¥0.95250 | ¥1,905.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.95250 | ¥3,810.00 |
8,000 | ¥0.91294 | ¥7,303.52 |
12,000 | ¥0.82164 | ¥9,859.68 |
28,000 | ¥0.80947 | ¥22,665.16 |
100,000 | ¥0.75325 | ¥75,325.00 |