TS2940CP50 ROG | |
---|---|
DigiKey Part Number | 1801-TS2940CP50ROGTR-ND - Tape & Reel (TR) 1801-TS2940CP50ROGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS2940CP50 ROG |
Description | IC REG LINEAR 5V 1A TO252 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TS2940CP50 ROG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 110 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Voltage, Thermal Shutdown, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.57000 | ¥20.57 |
10 | ¥13.20200 | ¥132.02 |
25 | ¥11.27560 | ¥281.89 |
100 | ¥9.10610 | ¥910.61 |
250 | ¥8.04892 | ¥2,012.23 |
500 | ¥7.40320 | ¥3,701.60 |
1,000 | ¥6.86621 | ¥6,866.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.97394 | ¥14,934.85 |
5,000 | ¥5.75268 | ¥28,763.40 |
12,500 | ¥5.53143 | ¥69,142.88 |