TS2940CM50 RNG | |
---|---|
DigiKey Part Number | TS2940CM50RNGTR-ND - Tape & Reel (TR) TS2940CM50RNGCT-ND - Cut Tape (CT) TS2940CM50RNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS2940CM50 RNG |
Description | IC REG LINEAR 5V 1A TO263 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | TS2940CM50 RNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 110 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Voltage, Thermal Shutdown, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
10 | ¥18.31100 | ¥183.11 |
25 | ¥17.27040 | ¥431.76 |
100 | ¥14.71410 | ¥1,471.41 |
250 | ¥13.81624 | ¥3,454.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥12.08925 | ¥9,671.40 |
1,600 | ¥10.01685 | ¥16,026.96 |
2,400 | ¥9.32602 | ¥22,382.45 |
5,600 | ¥8.98062 | ¥50,291.47 |