SS36LWH | |
---|---|
DigiKey Part Number | 1801-SS36LWHTR-ND - Tape & Reel (TR) 1801-SS36LWHCT-ND - Cut Tape (CT) 1801-SS36LWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS36LWH |
Description | DIODE SCHOTTKY 60V 3A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS36LWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.24540 | ¥124.54 |
500 | ¥1.10390 | ¥551.95 |
1,000 | ¥0.85907 | ¥859.07 |
2,000 | ¥0.76885 | ¥1,537.70 |
5,000 | ¥0.75166 | ¥3,758.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.66576 | ¥6,657.60 |
30,000 | ¥0.65717 | ¥19,715.10 |
50,000 | ¥0.55838 | ¥27,919.00 |
100,000 | ¥0.54979 | ¥54,979.00 |