SS110LS | |
---|---|
DigiKey Part Number | 1801-SS110LSTR-ND - Tape & Reel (TR) 1801-SS110LSCT-ND - Cut Tape (CT) 1801-SS110LSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS110LS |
Description | DIODE SCHOTTKY 100V 1A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | SS110LS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.53500 | ¥15.35 |
100 | ¥0.95970 | ¥95.97 |
500 | ¥0.70900 | ¥354.50 |
1,000 | ¥0.62756 | ¥627.56 |
2,000 | ¥0.55888 | ¥1,117.76 |
5,000 | ¥0.48430 | ¥2,421.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.43808 | ¥4,380.80 |
20,000 | ¥0.39914 | ¥7,982.80 |
30,000 | ¥0.37928 | ¥11,378.40 |
50,000 | ¥0.35695 | ¥17,847.50 |
70,000 | ¥0.34371 | ¥24,059.70 |
100,000 | ¥0.33084 | ¥33,084.00 |
250,000 | ¥0.30992 | ¥77,480.00 |