SMAJ17HR3G | |
---|---|
DigiKey Part Number | SMAJ17HR3GTR-ND - Tape & Reel (TR) SMAJ17HR3GCT-ND - Cut Tape (CT) SMAJ17HR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ17HR3G |
Description | TVS DIODE 17VWM 30.5VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30.5V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 30.5V | |
Current - Peak Pulse (10/1000µs) | 13.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.89000 | ¥28.90 |
100 | ¥1.73310 | ¥173.31 |
500 | ¥1.60452 | ¥802.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.09104 | ¥1,963.87 |
3,600 | ¥1.00440 | ¥3,615.84 |
5,400 | ¥0.96269 | ¥5,198.53 |
9,000 | ¥0.86642 | ¥7,797.78 |
45,000 | ¥0.85358 | ¥38,411.10 |
90,000 | ¥0.80224 | ¥72,201.60 |