ABM3B-25.000MHZ-R30-D2X-T | |
---|---|
DigiKey Part Number | 535-ABM3B-25.000MHZ-R30-D2X-TTR-ND - Tape & Reel (TR) 535-ABM3B-25.000MHZ-R30-D2X-TCT-ND - Cut Tape (CT) 535-ABM3B-25.000MHZ-R30-D2X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-25.000MHZ-R30-D2X-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-25.000MHZ-R30-D2X-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.65500 | ¥46.55 |
50 | ¥4.19360 | ¥209.68 |
100 | ¥4.01050 | ¥401.05 |
500 | ¥3.61790 | ¥1,808.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.46134 | ¥3,461.34 |
2,000 | ¥3.31192 | ¥6,623.84 |
3,000 | ¥3.22766 | ¥9,682.98 |
5,000 | ¥3.12478 | ¥15,623.90 |
7,000 | ¥3.05890 | ¥21,412.30 |
10,000 | ¥2.99066 | ¥29,906.60 |
25,000 | ¥2.82266 | ¥70,566.50 |