SK34B | |
---|---|
DigiKey Part Number | 1801-SK34BTR-ND - Tape & Reel (TR) 1801-SK34BCT-ND - Cut Tape (CT) 1801-SK34BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34B |
Description | DIODE SCHOTTKY 40V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK34B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.67600 | ¥26.76 |
100 | ¥1.35130 | ¥135.13 |
500 | ¥1.19764 | ¥598.82 |
1,000 | ¥0.93198 | ¥931.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83414 | ¥2,502.42 |
6,000 | ¥0.81551 | ¥4,893.06 |
9,000 | ¥0.72231 | ¥6,500.79 |
30,000 | ¥0.71299 | ¥21,389.70 |
75,000 | ¥0.60581 | ¥45,435.75 |