S5JB | |
---|---|
DigiKey Part Number | 1801-S5JBTR-ND - Tape & Reel (TR) 1801-S5JBCT-ND - Cut Tape (CT) 1801-S5JBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5JB |
Description | DIODE GEN PURP 600V 5A DO214AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S5JB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.48800 | ¥24.88 |
100 | ¥1.49090 | ¥149.09 |
500 | ¥1.38056 | ¥690.28 |
1,000 | ¥0.93879 | ¥938.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86425 | ¥2,592.75 |
6,000 | ¥0.82836 | ¥4,970.16 |
9,000 | ¥0.74552 | ¥6,709.68 |
30,000 | ¥0.73448 | ¥22,034.40 |
75,000 | ¥0.69030 | ¥51,772.50 |