XDPS2221XUMA1

DigiKey Part Number
448-XDPS2221XUMA1TR-ND - Tape & Reel (TR)
448-XDPS2221XUMA1CT-ND - Cut Tape (CT)
448-XDPS2221XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XDPS2221XUMA1
Description
DIGITAL COMBO CONTROLLER FOR PFC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PFC IC PG-DSO-14
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
-
Frequency - Switching
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.68000¥38.68
10¥34.77000¥347.70
25¥32.86920¥821.73
100¥28.48670¥2,848.67
250¥27.02604¥6,756.51
500¥24.25024¥12,125.12
1,000¥20.45206¥20,452.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.42946¥48,573.65
Manufacturers Standard Package