BSS84W RFG | |
---|---|
DigiKey Part Number | 1801-BSS84WRFGTR-ND - Tape & Reel (TR) 1801-BSS84WRFGCT-ND - Cut Tape (CT) 1801-BSS84WRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84W RFG |
Description | -60, -0.14, SINGLE P-CHANNEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 140mA (Ta) 298mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS84W RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 140mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 37 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 298mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.54300 | ¥15.43 |
100 | ¥0.75120 | ¥75.12 |
500 | ¥0.62690 | ¥313.45 |
1,000 | ¥0.43561 | ¥435.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37749 | ¥1,132.47 |
6,000 | ¥0.35016 | ¥2,100.96 |
9,000 | ¥0.29038 | ¥2,613.42 |
30,000 | ¥0.28526 | ¥8,557.80 |
75,000 | ¥0.25622 | ¥19,216.50 |
150,000 | ¥0.22206 | ¥33,309.00 |