140mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,042 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,000 : ¥2.97367 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 140mA (Ta) | 10V | 50Ohm @ 100mA, 10V | 3V @ 1mA | - | ±20V | 70 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
8,816 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.30257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 140mA (Ta) | 2.8V, 10V | 11Ohm @ 140mA, 10V | 2V @ 130µA | 4.8 nC @ 10 V | ±20V | 109 pF @ 25 V | - | 500mW (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SC59-3 | TO-236-3, SC-59, SOT-23-3 | |||
16,098 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.10173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 140mA (Ta) | 1.5V, 4.5V | 5Ohm @ 200mA, 4.5V | 1.2V @ 250µA | 0.75 nC @ 4.5 V | ±6V | - | - | 250mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-75A | SC-75, SOT-416 | |||
6,860 In Stock 64,000 Factory | 1 : ¥5.58000 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 140mA (Ta) | 10V | 20Ohm @ 150mA, 10V | 3.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
17,061 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.37749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 140mA (Ta) | 4.5V, 10V | 8Ohm @ 140mA, 10V | 2V @ 250µA | 1.9 nC @ 10 V | ±20V | 37 pF @ 30 V | - | 298mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
11,390 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥0.87229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 140mA (Ta) | 1.5V, 4.5V | 8Ohm @ 150mA, 4.5V | 1.2V @ 250µA | 1.5 nC @ 4.5 V | ±6V | - | - | 250mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-75A | SC-75, SOT-416 | |||
8,989 In Stock | 1 : ¥4.35000 Cut Tape (CT) 10,000 : ¥1.29354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 140mA (Ta) | 1.2V, 4.5V | 5Ohm @ 100mA, 4.5V | 1V @ 250µA | 0.5 nC @ 4.5 V | 8V | 10 pF @ 15 V | - | 125mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | TLM3D6D8 | 3-XFDFN | ||
0 In Stock | 16,000 : ¥1.81385 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 100 V | 140mA (Ta) | 10V | 20Ohm @ 150mA, 10V | 3.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 2,000 : ¥1.96145 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 100 V | 140mA (Ta) | 10V | 20Ohm @ 150mA, 10V | 3.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 2,000 : ¥1.96145 Tape & Box (TB) | - | Tape & Box (TB) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 100 V | 140mA (Ta) | 10V | 20Ohm @ 150mA, 10V | 3.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 4,000 : ¥2.82961 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 450 V | 140mA (Ta) | 10V | 50Ohm @ 100mA, 10V | 3V @ 1mA | - | ±20V | 70 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
0 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 140mA (Ta) | 1.5V, 4.5V | 5Ohm @ 200mA, 4.5V | 1.2V @ 250µA | 0.75 nC @ 4.5 V | ±6V | - | - | 250mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-75A | SC-75, SOT-416 | |||
0 In Stock 17,000 Factory Check Lead Time | 1,000 : ¥3.07794 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 140mA (Ta) | - | 35Ohm @ 140mA, 0V | - | - | - | 200 pF @ 25 V | Depletion Mode | - | - | Surface Mount | SOT-89 | TO-243AA | ||
0 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 140mA (Ta) | 1.5V, 4.5V | 8Ohm @ 150mA, 4.5V | 1.2V @ 250µA | 1.5 nC @ 4.5 V | ±6V | - | - | 250mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-75A | SC-75, SOT-416 | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 450 V | 140mA (Ta) | 10V | 50Ohm @ 100mA, 10V | 3V @ 1mA | - | ±20V | 70 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) | Discontinued at Digi-Key | P-Channel | MOSFET (Metal Oxide) | 250 V | 140mA (Ta) | 2.8V, 10V | 11Ohm @ 140mA, 10V | 1V @ 130µA | 4.8 nC @ 10 V | ±20V | 109 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SC59-3 | TO-236-3, SC-59, SOT-23-3 |