BC807-40 RFG

DigiKey Part Number
1801-BC807-40RFGTR-ND - Tape & Reel (TR)
1801-BC807-40RFGCT-ND - Cut Tape (CT)
1801-BC807-40RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-40 RFG
Description
TRANS PNP 45V 0.5A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BC807-40 RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
200nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.56800¥15.68
100¥0.76600¥76.60
500¥0.63906¥319.53
1,000¥0.44407¥444.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38482¥1,154.46
6,000¥0.35696¥2,141.76
9,000¥0.29602¥2,664.18
30,000¥0.29080¥8,724.00
75,000¥0.26119¥19,589.25
150,000¥0.22637¥33,955.50
Manufacturers Standard Package