IKH0403000 | |
---|---|
DigiKey Part Number | 679-4025-ND |
Manufacturer | |
Manufacturer Product Number | IKH0403000 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | IKH0403000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.063" (1.60mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | Thermoplastic | |
Length | 0.248" (6.31mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥22.98700 | ¥229.87 |
75 | ¥19.40293 | ¥1,455.22 |
150 | ¥18.10907 | ¥2,716.36 |
300 | ¥16.41737 | ¥4,925.21 |
525 | ¥15.22341 | ¥7,992.29 |
1,050 | ¥14.12888 | ¥14,835.32 |
2,550 | ¥12.83539 | ¥32,730.24 |
5,025 | ¥12.31426 | ¥61,879.16 |