THETA-TW | |
---|---|
DigiKey Part Number | 1880-1138-ND |
Manufacturer | |
Manufacturer Product Number | THETA-TW |
Description | SILICONE BOLT MOUNT, VIBRATION I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M6 Iron 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 1.378" (35.00mm) | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | - | |
Features | Vibration Dampening | |
Material | ||
Plating | Chromate | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.14000 | ¥359.14 |
5 | ¥349.15000 | ¥1,745.75 |
10 | ¥329.19900 | ¥3,291.99 |
48 | ¥299.26854 | ¥14,364.89 |
96 | ¥289.29292 | ¥27,772.12 |
288 | ¥269.34181 | ¥77,570.44 |