B-2 | |
---|---|
DigiKey Part Number | 1880-1003-ND |
Manufacturer | |
Manufacturer Product Number | B-2 |
Description | SILICONE BUSHING, VIBRATION DAMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brass, Silicone Gel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diameter - Inside | 0.551" (14.00mm) | |
Features | Chemical Resistant, UV Resistant, Vibration Resistant | |
Material | ||
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.64000 | ¥148.64 |
48 | ¥128.55563 | ¥6,170.67 |
144 | ¥120.51979 | ¥17,354.85 |