SF-5 | |
---|---|
DigiKey Part Number | 1880-1126-ND |
Manufacturer | |
Manufacturer Product Number | SF-5 |
Description | SILICONE BOLT MOUNT, VIBRATION I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M6 Iron 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Blank | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 1.181" (30.00mm) | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Features | Vibration Dampening | |
Material | ||
Plating | Chromate | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥351.01000 | ¥351.01 |
5 | ¥341.24800 | ¥1,706.24 |
10 | ¥321.74400 | ¥3,217.44 |
48 | ¥292.49771 | ¥14,039.89 |
96 | ¥282.74844 | ¥27,143.85 |
288 | ¥263.24823 | ¥75,815.49 |