TGH-0522-01 | |
---|---|
DigiKey Part Number | 1168-TGH-0522-01-ND |
Manufacturer | |
Manufacturer Product Number | TGH-0522-01 |
Description | ALUMINIUM HEAT SINK 52.2X52.2MM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Square, Fins | |
Length | 2.055" (52.20mm) | |
Width | 2.055" (52.20mm) | |
Diameter | - | |
Fin Height | 0.905" (23.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.04000 | ¥47.04 |
10 | ¥45.76100 | ¥457.61 |
25 | ¥43.21960 | ¥1,080.49 |
50 | ¥40.67620 | ¥2,033.81 |
100 | ¥38.13450 | ¥3,813.45 |
250 | ¥35.59212 | ¥8,898.03 |
500 | ¥33.04988 | ¥16,524.94 |
1,000 | ¥32.41428 | ¥32,414.28 |