TG-A486G-150-150-2.0-1A | |
---|---|
DigiKey Part Number | 1168-TG-A486G-150-150-2.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A486G-150-150-2.0-1A |
Description | THERM PAD 150MMX150MM W/ADH GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.03000 | ¥499.03 |
10 | ¥469.67400 | ¥4,696.74 |
25 | ¥440.31880 | ¥11,007.97 |
50 | ¥410.96560 | ¥20,548.28 |
100 | ¥396.28810 | ¥39,628.81 |