62-08-0909-A579 | |
---|---|
DigiKey Part Number | 1944-62-08-0909-A579-ND |
Manufacturer | |
Manufacturer Product Number | 62-08-0909-A579 |
Description | THERM PAD 228.6MMX228.6MM W/ADH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 228.60mm x 228.60mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0800" (2.032mm) | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Aluminum Foil | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,468.61000 | ¥1,468.61 |
16 | ¥1,370.74250 | ¥21,931.88 |
32 | ¥1,272.83500 | ¥40,730.72 |
56 | ¥1,248.35696 | ¥69,907.99 |