TG-A3500-100-100-5.0 | |
---|---|
DigiKey Part Number | 1168-TG-A3500-100-100-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-100-100-5.0 |
Description | THERM PAD 100MMX100MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 100.00mm x 100.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.29000 | ¥166.29 |
10 | ¥157.08200 | ¥1,570.82 |
25 | ¥147.84280 | ¥3,696.07 |
50 | ¥138.60360 | ¥6,930.18 |
100 | ¥129.36370 | ¥12,936.37 |
250 | ¥120.12336 | ¥30,030.84 |
500 | ¥117.81342 | ¥58,906.71 |