TG-A4500F-100-100-5.0 | |
---|---|
DigiKey Part Number | 1168-TG-A4500F-100-100-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500F-100-100-5.0 |
Description | THERM PAD 100MMX100MM PURP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 100.00mm x 100.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.09000 | ¥266.09 |
10 | ¥250.42500 | ¥2,504.25 |
25 | ¥234.77080 | ¥5,869.27 |
50 | ¥219.11960 | ¥10,955.98 |
100 | ¥211.29330 | ¥21,129.33 |
250 | ¥199.55476 | ¥49,888.69 |