TG-A4500-40-40-5.0 | |
---|---|
DigiKey Part Number | 1168-TG-A4500-40-40-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-40-40-5.0 |
Description | THERM PAD 40X40MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 40.00mm x 40.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.99000 | ¥58.99 |
10 | ¥57.36600 | ¥573.66 |
25 | ¥54.17720 | ¥1,354.43 |
50 | ¥50.98780 | ¥2,549.39 |
100 | ¥47.80220 | ¥4,780.22 |
250 | ¥44.61516 | ¥11,153.79 |
500 | ¥41.42810 | ¥20,714.05 |
1,000 | ¥40.63152 | ¥40,631.52 |