TG-A1660-40-40-0.5 | |
---|---|
DigiKey Part Number | 1168-TG-A1660-40-40-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-40-40-0.5 |
Description | THERM PAD 40X40MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 40.00mm x 40.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 16.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.00000 | ¥69.00 |
10 | ¥67.10000 | ¥671.00 |
25 | ¥63.36920 | ¥1,584.23 |
50 | ¥59.64020 | ¥2,982.01 |
100 | ¥55.91290 | ¥5,591.29 |
250 | ¥52.18556 | ¥13,046.39 |
500 | ¥48.45810 | ¥24,229.05 |
1,000 | ¥47.52620 | ¥47,526.20 |