ATS-CPX040040030-157-C1-R0 | |
---|---|
DigiKey Part Number | ATS35999-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX040040030-157-C1-R0 |
Description | HEATSINK 40X40X30MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.32°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥33.13500 | ¥331.35 |
25 | ¥32.23840 | ¥805.96 |
50 | ¥30.44860 | ¥1,522.43 |
100 | ¥28.65710 | ¥2,865.71 |
250 | ¥26.86576 | ¥6,716.44 |
450 | ¥25.97016 | ¥11,686.57 |
950 | ¥23.28369 | ¥22,119.51 |