TG-A1250-10-10-0.5 | |
---|---|
DigiKey Part Number | 1168-TG-A1250-10-10-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-10-10-0.5 |
Description | THERM PAD 10MMX10MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 10.00mm x 10.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.61000 | ¥1.61 |
10 | ¥1.53700 | ¥15.37 |
100 | ¥1.40060 | ¥140.06 |
1,000 | ¥1.11264 | ¥1,112.64 |
5,000 | ¥1.07430 | ¥5,371.50 |
10,000 | ¥0.99756 | ¥9,975.60 |