TG-A1250-15-15-0.5 | |
---|---|
DigiKey Part Number | 1168-TG-A1250-15-15-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-15-15-0.5 |
Description | THERM PAD 15MMX15MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 15.00mm x 15.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.48600 | ¥34.86 |
25 | ¥3.31080 | ¥82.77 |
50 | ¥3.22320 | ¥161.16 |
100 | ¥3.17940 | ¥317.94 |
250 | ¥2.96216 | ¥740.54 |
500 | ¥2.78768 | ¥1,393.84 |
1,000 | ¥2.52642 | ¥2,526.42 |
5,000 | ¥2.43929 | ¥12,196.45 |