SC900CT | |
---|---|
DigiKey Part Number | SC3536-ND |
Manufacturer | |
Manufacturer Product Number | SC900CT |
Description | INSTRUMENT DIRECT BOX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Instrument Direct Box | |
Material | - | |
Color | Black | |
For Use With/Related Products | Musical Instruments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,899.26000 | ¥1,899.26 |
10 | ¥1,763.61100 | ¥17,636.11 |