EN3CAP | |
---|---|
DigiKey Part Number | SC1174-ND |
Manufacturer | |
Manufacturer Product Number | EN3CAP |
Description | CONN SEALING COVER BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Black |
Datasheet | Datasheet |
EDA/CAD Models | EN3CAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | EN3® Series Plug | |
Shell Size - Insert | - | |
Material | Thermoplastic Rubber | |
Features | Weathertight | |
Color | Black | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.40000 | ¥19.40 |
10 | ¥17.57300 | ¥175.73 |
25 | ¥16.64680 | ¥416.17 |
50 | ¥16.25880 | ¥812.94 |
100 | ¥15.48480 | ¥1,548.48 |
300 | ¥13.63097 | ¥4,089.29 |