EN3IPCAPX | |
---|---|
DigiKey Part Number | SC2851-ND |
Manufacturer | |
Manufacturer Product Number | EN3IPCAPX |
Description | CONN COVER PNL OR INLINE W/RING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | EN3IPCAPX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | EN3® Series Panel Mount Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic | |
Features | Dust Tight, Flame Retardant, Waterproof | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.12000 | ¥41.12 |
10 | ¥37.30900 | ¥373.09 |
25 | ¥35.33520 | ¥883.38 |
50 | ¥34.51260 | ¥1,725.63 |
100 | ¥32.86980 | ¥3,286.98 |
250 | ¥28.76104 | ¥7,190.26 |
500 | ¥27.93944 | ¥13,969.72 |
1,000 | ¥25.36252 | ¥25,362.52 |