EN3NUT | |
---|---|
DigiKey Part Number | SC1843-ND |
Manufacturer | |
Manufacturer Product Number | EN3NUT |
Description | CONN HEX NUT BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | EN3® Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.03000 | ¥7.03 |
10 | ¥5.93500 | ¥59.35 |
100 | ¥5.32750 | ¥532.75 |
1,000 | ¥3.87438 | ¥3,874.38 |
5,000 | ¥3.73687 | ¥18,684.35 |