AN_GSM_023L-LP | |
---|---|
DigiKey Part Number | 3649-AN_GSM_023L-LP-ND |
Manufacturer | |
Manufacturer Product Number | AN_GSM_023L-LP |
Description | 4G/3G/LTE Antenna 700-2700MHz Cy |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 2.2GHz 3G, 4G, LTE Dome RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz 2dBi, 2dBi SMA Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maswell Communication Tech. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2dBi, 2dBi | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Screw | |
Height (Max) | 2.969" (75.40mm) | |
Applications | 3G, 4G, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.01000 | ¥262.01 |
10 | ¥241.87700 | ¥2,418.77 |
25 | ¥221.71840 | ¥5,542.96 |
100 | ¥204.92100 | ¥20,492.10 |
250 | ¥194.84312 | ¥48,710.78 |