031-8703-100 | |
---|---|
DigiKey Part Number | 031-8703-100-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | 031-8703-100 |
Description | CON MSS SKT 18-20 TIN |
Customer Reference | |
Detailed Description | Socket Contact 18-20 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
100 | ¥9.19500 | ¥919.50 |
500 | ¥8.20980 | ¥4,104.90 |