120-8551-100 | |
---|---|
DigiKey Part Number | 120-8551-100-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | 120-8551-100 |
Description | MSS-2R |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.75000 | ¥67.75 |
10 | ¥56.09700 | ¥560.97 |
25 | ¥50.34160 | ¥1,258.54 |
50 | ¥43.63900 | ¥2,181.95 |
100 | ¥40.06920 | ¥4,006.92 |