120-8552-101 | |
---|---|
DigiKey Part Number | 120-8552-101-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | 120-8552-101 |
Description | MSS-3P BLK |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.25000 | ¥49.25 |
10 | ¥40.79800 | ¥407.98 |
25 | ¥36.64520 | ¥916.13 |
50 | ¥31.76400 | ¥1,588.20 |
100 | ¥29.14120 | ¥2,914.12 |