UF385-100 | |
---|---|
DigiKey Part Number | 259-1454-ND |
Manufacturer | |
Manufacturer Product Number | UF385-100 |
Description | FAN AXIAL 8X5MM VAPO 3VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 3VDC Square - 8mm L x 8mm H Vapo-Bearing™ 0.010 CFM (0.0003m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 8mm L x 8mm H | |
Width | 5.00mm | |
Air Flow | 0.010 CFM (0.0003m³/min) | |
Static Pressure | 0.012 in H2O (3.0 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 17.1dB(A) | |
Power (Watts) | 200 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | 0.001 lb (0.45 g) | |
Current Rating (Amps) | 0.049A | |
Voltage Range | 2.2 ~ 3.5VDC | |
Material - Frame | Thermoplastic | |
Material - Blade | Thermoplastic | |
Lifetime @ Temp. | - | |
Base Product Number |