UB3F3-500B | |
---|---|
DigiKey Part Number | 259-2054-ND |
Manufacturer | |
Manufacturer Product Number | UB3F3-500B |
Description | FAN BLOWER 15X3MM VAPO 3VDC WIRE |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 3VDC Square - 15mm L x 15mm H Vapo-Bearing™ 0.170 CFM (0.005m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 15mm L x 15mm H | |
Width | 3.00mm | |
Air Flow | 0.170 CFM (0.005m³/min) | |
Static Pressure | 0.136 in H2O (33.9 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 30.0dB(A) | |
Power (Watts) | 100 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | 0.003 lb (1.36 g) | |
Current Rating (Amps) | 0.038A | |
Voltage Range | 2 ~ 3.5VDC | |
Material - Frame | Liquid Crystal Polymer (LCP) | |
Material - Blade | Liquid Crystal Polymer (LCP) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥144.52340 | ¥180,654.25 |