IP58 - Dust Protected, Waterproof DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
823 In Stock | 1 : ¥193.83000 Tray | Tray | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.244 CFM (0.007m³/min) | 0.162 in H2O (40.3 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 32.0dB(A) | 100 mW | 12500 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
2,714 In Stock | 1 : ¥204.96000 Tray | Tray | Active | 3VDC | Square - 10mm L x 10mm H | 3.00mm | 0.121 CFM (0.003m³/min) | 0.042 in H2O (10.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 21.0dB(A) | 290 mW | 17000 RPM | 3 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
818 In Stock | 1 : ¥154.72000 Tray | Tray | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.218 CFM (0.006m³/min) | 0.162 in H2O (40.3 Pa) | Vapo-Bearing™ | Blower | Auto Restart, Speed Sensor (Tach) | 32.0dB(A) | 100 mW | 12500 RPM | 3 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
2,986 In Stock | 1 : ¥202.92000 Tray | Tray | Active | 3VDC | Square - 10mm L x 10mm H | 3.00mm | 0.121 CFM (0.003m³/min) | 0.042 in H2O (10.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 21.0dB(A) | 290 mW | 17000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
1,748 In Stock | 1 : ¥138.57000 Tray | Tray | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.575 CFM (0.016m³/min) | 0.085 in H2O (21.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 32.0dB(A) | 100 mW | 13000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
489 In Stock | 1 : ¥267.79000 Tray | Tray | Active | 3VDC | Square - 15mm L x 15mm H | 3.00mm | 0.309 CFM (0.009m³/min) | 0.082 in H2O (20.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 30.0dB(A) | 100 mW | 14500 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
376 In Stock | 1 : ¥281.05000 Tray | Tray | Active | 3VDC | Square - 12mm L x 12mm H | 3.00mm | 0.218 CFM (0.006m³/min) | 0.076 in H2O (18.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 28.3dB(A) | 300 mW | 16500 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
73 In Stock | 1 : ¥195.36000 Tray | Tray | Active | 3VDC | Square - 17mm L x 17mm H | 3.00mm | 0.575 CFM (0.016m³/min) | 0.085 in H2O (21.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 32.0dB(A) | 100 mW | 13000 RPM | 3 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
31 In Stock | 1 : ¥196.63000 Tray | Tray | Active | 3VDC | Square - 12mm L x 12mm H | 3.00mm | 0.094 CFM (0.003m³/min) | 0.092 in H2O (23.0 Pa) | Vapo-Bearing™ | Blower | Auto Restart, Speed Sensor (Tach) | 26.0dB(A) | 100 mW | 15500 RPM | 3 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
0 In Stock Check Lead Time | 1,000 : ¥143.31444 Tray | Tray | Active | 3VDC | Square - 12mm L x 12mm H | 3.00mm | 0.094 CFM (0.003m³/min) | 0.092 in H2O (23.0 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 26.0dB(A) | 100 mW | 15500 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
0 In Stock Check Lead Time | 1,250 : ¥143.31446 Tray | Tray | Active | 3VDC | Square - 15mm L x 15mm H | 3.00mm | 0.160 CFM (0.004m³/min) | 0.116 in H2O (28.8 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 30.0dB(A) | 100 mW | 14000 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
0 In Stock Check Lead Time | 1,250 : ¥144.52340 Tray | Tray | Active | 3VDC | Square - 15mm L x 15mm H | 3.00mm | 0.170 CFM (0.005m³/min) | 0.136 in H2O (33.9 Pa) | Vapo-Bearing™ | Blower | Auto Restart, Speed Sensor (Tach) | 30.0dB(A) | 100 mW | 14000 RPM | 3 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
0 In Stock Check Lead Time | 1,250 : ¥144.52340 Tray | Tray | Active | 3VDC | Square - 15mm L x 15mm H | 3.00mm | 0.309 CFM (0.009m³/min) | 0.082 in H2O (20.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 30.0dB(A) | 100 mW | 14500 RPM | 3 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.003 lb (1.36 g) | |||
0 In Stock Check Lead Time | 1,250 : ¥150.12850 Tray | Tray | Active | 3VDC | Square - 9mm L x 9mm H | 3.00mm | 0.041 CFM (0.001m³/min) | 0.065 in H2O (16.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 25.0dB(A) | 280 mW | 17400 RPM | 2 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
0 In Stock Check Lead Time | 1,250 : ¥151.66714 Tray | Tray | Active | 3VDC | Square - 9mm L x 9mm H | 3.00mm | 0.041 CFM (0.001m³/min) | 0.065 in H2O (16.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart, Speed Sensor (Tach) | 25.0dB(A) | 280 mW | 17400 RPM | 3 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) | |||
0 In Stock Check Lead Time | 500 : ¥159.03072 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 3.00mm | 0.636 CFM (0.018m³/min) | 0.354 in H2O (88.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart, Speed Sensor (Tach) | 25.6dB(A) | 360 mW | 9500 RPM | 3 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | - | |||
5 In Stock | 1 : ¥216.27000 Tray | Tray | Active | 3VDC | Square - 12mm L x 12mm H | 3.00mm | 0.218 CFM (0.006m³/min) | 0.076 in H2O (18.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 28.3dB(A) | 300 mW | 16500 RPM | 3 Wire Leads | IP58 - Dust Protected, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.002 lb (0.91 g) |