MF25060V1-1000U-A99 | |
---|---|
DigiKey Part Number | MF25060V1-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MF25060V1-1000U-A99 |
Description | FAN AXIAL 25X6.5MM 5VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.0 CFM (0.084m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 6.50mm | |
Air Flow | 3.0 CFM (0.084m³/min) | |
Static Pressure | 0.230 in H2O (57.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 24.8dB(A) | |
Power (Watts) | 580 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.012 lb (5.44 g) | |
Current Rating (Amps) | 0.115A | |
Voltage Range | 2.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.13000 | ¥78.13 |
10 | ¥74.57300 | ¥745.73 |
25 | ¥70.13840 | ¥1,753.46 |
50 | ¥67.47420 | ¥3,373.71 |
100 | ¥62.14730 | ¥6,214.73 |
250 | ¥58.15208 | ¥14,538.02 |
500 | ¥57.26420 | ¥28,632.10 |