AR00719 | |
---|---|
DigiKey Part Number | 285-3018-ND |
Manufacturer | |
Manufacturer Product Number | AR00719 |
Description | TCO 250VAC 139C (282F) RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 139°C (282°F) Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | - | |
Rated Functioning Temperature | 139°C (282°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Approval Agency | CCC, cUL, KC, UL, VDE | |
Maximum Temperature Limit | - | |
Package / Case | Radial, Box |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |