4509HQ/PF40201B1-1Q01A-G99 | |
---|---|
DigiKey Part Number | 259-4509HQ/PF40201B1-1Q01A-G99-ND |
Manufacturer | |
Manufacturer Product Number | 4509HQ/PF40201B1-1Q01A-G99 |
Description | FAN AXIAL 40X20MM 13.5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 13.5VDC Square - 40mm L x 40mm H Ball 14.0 CFM (0.392m³/min) 3 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 14.0 CFM (0.392m³/min) | |
Static Pressure | 0.790 in H2O (196.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 46.5dB(A) | |
Power (Watts) | 2.43 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 221°F (-40 ~ 105°C) | |
Approval Agency | CE | |
Weight | 0.061 lb (27.67 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 6 ~ 16VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |