EFB0512VHBBBN | |
---|---|
DigiKey Part Number | 603-2094-ND |
Manufacturer | |
Manufacturer Product Number | EFB0512VHBBBN |
Description | FAN AXIAL 50X15MM 13.5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 13.5VDC Square - 50mm L x 50mm H Ball 13.1 CFM (0.367m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0512VHBBBN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 13.1 CFM (0.367m³/min) | |
Static Pressure | 0.222 in H2O (55.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 35.0dB(A) | |
Power (Watts) | 1.76 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 221°F (-40 ~ 105°C) | |
Approval Agency | - | |
Weight | 0.078 lb (35.38 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 9 ~ 16VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
228 | ¥105.01202 | ¥23,942.74 |