4507HQ/MF40101V1-1Q04A-G99 | |
---|---|
DigiKey Part Number | 259-4507HQ/MF40101V1-1Q04A-G99-ND |
Manufacturer | |
Manufacturer Product Number | 4507HQ/MF40101V1-1Q04A-G99 |
Description | FAN AXIAL 40X10MM VAPO 12VDC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.2 CFM (0.230m³/min) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 8.2 CFM (0.230m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 30.0dB(A) | |
Power (Watts) | 940 mW | |
RPM | ||
Termination | - | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 194°F (-30 ~ 90°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.035 lb (15.88 g) | |
Current Rating (Amps) | 0.078A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.62000 | ¥73.62 |
10 | ¥70.24600 | ¥702.46 |
25 | ¥66.06800 | ¥1,651.70 |
50 | ¥63.55840 | ¥3,177.92 |
100 | ¥58.54110 | ¥5,854.11 |
250 | ¥54.77740 | ¥13,694.35 |
500 | ¥53.94124 | ¥26,970.62 |