XZMYK67S | |
---|---|
DigiKey Part Number | 1497-1249-2-ND - Tape & Reel (TR) 1497-1249-1-ND - Cut Tape (CT) 1497-1249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYK67S |
Description | LED YELLOW CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | XZMYK67S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.23900 | ¥32.39 |
100 | ¥2.10740 | ¥210.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.66446 | ¥832.23 |
1,000 | ¥1.52854 | ¥1,528.54 |
1,500 | ¥1.46079 | ¥2,191.18 |
2,500 | ¥1.38594 | ¥3,464.85 |
3,500 | ¥1.34231 | ¥4,698.09 |
5,000 | ¥1.30042 | ¥6,502.10 |
12,500 | ¥1.21055 | ¥15,131.88 |
25,000 | ¥1.15662 | ¥28,915.50 |
50,000 | ¥1.11239 | ¥55,619.50 |