XZFBB45S | |
---|---|
DigiKey Part Number | 1497-1135-2-ND - Tape & Reel (TR) 1497-1135-1-ND - Cut Tape (CT) 1497-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBB45S |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | XZFBB45S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥3.52000 | ¥35.20 |
100 | ¥2.32590 | ¥232.59 |
1,000 | ¥1.79588 | ¥1,795.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.62280 | ¥3,245.60 |
6,000 | ¥1.51461 | ¥9,087.66 |
10,000 | ¥1.46052 | ¥14,605.20 |
50,000 | ¥1.37938 | ¥68,969.00 |