APED3528VBC/D | |
---|---|
DigiKey Part Number | 754-APED3528VBC/DTR-ND - Tape & Reel (TR) 754-APED3528VBC/DCT-ND - Cut Tape (CT) 754-APED3528VBC/DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APED3528VBC/D |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APED3528VBC/D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 3.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.48500 | ¥34.85 |
100 | ¥2.30720 | ¥230.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.30758 | ¥1,153.79 |
1,000 | ¥1.78168 | ¥1,781.68 |
2,500 | ¥1.60993 | ¥4,024.83 |
5,000 | ¥1.50259 | ¥7,512.95 |
12,500 | ¥1.44893 | ¥18,111.62 |
25,000 | ¥1.42746 | ¥35,686.50 |
50,000 | ¥1.36843 | ¥68,421.50 |