XZFBA68W5MAV-3 | |
---|---|
DigiKey Part Number | 1497-XZFBA68W5MAV-3TR-ND - Tape & Reel (TR) 1497-XZFBA68W5MAV-3CT-ND - Cut Tape (CT) 1497-XZFBA68W5MAV-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBA68W5MAV-3 |
Description | LED BLUE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 2.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.60mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 463nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.25mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.23000 | ¥32.30 |
100 | ¥1.85670 | ¥185.67 |
1,000 | ¥1.45277 | ¥1,452.77 |
2,000 | ¥1.33172 | ¥2,663.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.33172 | ¥5,326.88 |
8,000 | ¥1.21066 | ¥9,685.28 |
12,000 | ¥1.12995 | ¥13,559.40 |
28,000 | ¥1.08959 | ¥30,508.52 |