XGURUGX10D | |
---|---|
DigiKey Part Number | 1497-1084-5-ND |
Manufacturer | |
Manufacturer Product Number | XGURUGX10D |
Description | LED CBI 5.08X1.78MM 10SEG G/R TH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green, Red (x 10) 2V Green, 1.9V Red 25mA Green, 30mA Red Rectangle with Flat Top 5.08mm x 1.78mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XGURUGX10D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green, Red (x 10) | |
Wavelength - Peak | 565nm, 627nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 25mA Green, 30mA Red | |
Millicandela Rating | 4mcd Green, 2mcd Red | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.08mm x 1.78mm | |
Voltage Rating | 2V Green, 1.9V Red | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.91000 | ¥41.91 |
20 | ¥29.60550 | ¥592.11 |
100 | ¥24.24970 | ¥2,424.97 |
500 | ¥20.44288 | ¥10,221.44 |
1,000 | ¥18.75113 | ¥18,751.13 |
2,000 | ¥17.97570 | ¥35,951.40 |