CN0200 | |
---|---|
DigiKey Part Number | 4411-CN0200-ND |
Manufacturer | |
Manufacturer Product Number | CN0200 |
Description | CASE ALUM BLK 0.984"LX0.984"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held, End Panel and Cover 0.984" L x 0.984" W (25.00mm x 25.00mm) X 0.980" (24.89mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunFounder | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 4B | |
Size / Dimension | 0.984" L x 0.984" W (25.00mm x 25.00mm) | |
Height | 0.980" (24.89mm) | |
Area (L x W) | 0.93in² (6.25cm²) | |
Design | Hand Held, End Panel and Cover | |
Material | Metal, Aluminum | |
Color | Black | |
Thickness | - | |
Features | Fan Included, Heat Sink | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.88000 | ¥145.88 |