FIT0697 | |
---|---|
DigiKey Part Number | 1738-FIT0697-ND |
Manufacturer | |
Manufacturer Product Number | FIT0697 |
Description | CASE ALUM BLK 3.200"LX2.400"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held, End Panel and Cover 3.200" L x 2.400" W (81.28mm x 60.96mm) X 1.260" (32.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 4 | |
Size / Dimension | 3.200" L x 2.400" W (81.28mm x 60.96mm) | |
Height | 1.260" (32.00mm) | |
Area (L x W) | 7.67in² (49.5cm²) | |
Design | Hand Held, End Panel and Cover | |
Material | Metal, Aluminum | |
Color | Black | |
Features | Heat Sink | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.63000 | ¥57.63 |